Reduced Price

NIC ComponentsNRC-AS12F2741TRFRésistance fixe à montage sur surface unique

Res Thick Film 1206 2.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS12F2741TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 2.74K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.0107
    1. 5000+$0.0107
    2. 10000+$0.0104
    3. 15000+$0.0103
    4. 20000+$0.0102
    5. 25000+$0.0101
    6. 30000+$0.0099
    7. 50000+$0.0098

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.