NIC ComponentsNPIS65LS4R7MTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 3.3A 0.034Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 3.3 | |
| 4.97 | |
| 0.034 | |
| 24M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
An ideal space-saving electronic component is this power NPIS65LS4R7MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 26m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 4.7u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M Hz. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. This device is made with wirewound technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

