NIC ComponentsNPIS65L330MTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.145Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 100K | |
| 1.8 | |
| 2.5 | |
| 0.145(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power NPIS65L330MTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -25 °C to 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 145m(Typ) Ohm. This device utilizes wirewound technology. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. It has a tolerance of 20%. It has an inductance of 33u H. Its test frequency is 100K Hz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

