NIC ComponentsNPIS63LS4R7YTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 3.08A 0.039Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 3.08 | |
| 3 | |
| 0.039 | |
| 35M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIS63LS4R7YTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long, 2.8 mm tall and 6.3 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.08 A with a maximum resistance of 30m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 4.7u H.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

