NIC ComponentsNPIS63LS470MTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.06A 0.41Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u | |
| 20% | |
| 100K | |
| 1.06 | |
| 1.15 | |
| 0.41 | |
| 9.5M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2.8 |
This power NPIS63LS470MTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 47u H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 6.3 mm long, 2.8 mm tall and 6.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9.5M Hz. This SMD inductor has a maximum DC current of 1.06 A with a maximum resistance of 245m(Typ) Ohm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

