NIC ComponentsNPIS42LS2R2YTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.85A 0.052Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.85 | |
| 3.4 | |
| 0.052 | |
| 49M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2 |
This power NPIS42LS2R2YTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.2 mm long, 2 mm tall and 4.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.85 A with a maximum resistance of 40m(Typ) Ohm. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 49M Hz.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

