NIC ComponentsNPIS103F8R2YTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 3A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 8.2u | |
| 30% | |
| 100K | |
| 3 | |
| 3(Typ) | |
| 0.05 | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 10.6 | |
| Surface Mount | |
| 10.5 | |
| 3 |
Use this power NPIS103F8R2YTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 50m Ohm. This product is 10.6 mm long, 3 mm tall and 10.5 mm deep. It has an inductance of 8.2u H.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

