NIC ComponentsNML06JR15TRFInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.15uH 5% 50MHz 8Q-Factor 0.3A 1.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.15u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.2 | |
| 8 | |
| 50M | |
| 500M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip NML06JR15TRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 150n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 500M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.2 Ohm. It has a tolerance of 5%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
