Neutrik GroupNMJ6HFD2Raccordement audio et vidéo

Conn 1/4" Stereo Jack F 2 POS Solder ST Thru-Hole 6 Terminal 1 Port

Make your product's components work properly with the 1/4\" stereo jack NMJ6HFD2 audio and video connector from Neutrik® USA Inc.. This F connector's 2 contacts that are made out of brass and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 3 A. NMJ6HFD2 is housed in polyamide 6/6. This part has an operating temperature range of -25 °C to 70 °C. This product is 26.53 mm long, 15.67 mm tall and 18.2 mm deep. Its 6 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.