NIC ComponentsNMC1206X7R225K25TRPLPFCondensateur céramique multicouche
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 25VDC | |
| Ultra Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.9 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.9(Max) |
Use NIC Components' NMC1206X7R225K25TRPLPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

