NIC ComponentsNMC1206NPO220J50TRPFCondensateur céramique multicouche
Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC1206NPO220J50TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 22pF. It has a tolerance of 5%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

