NIC ComponentsNMC1206NPO102J100TRPFCondensateur céramique multicouche
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
This NMC1206NPO102J100TRPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 0.001uF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

