NIC ComponentsNMC-P1206X7R103K630TRPLPFCondensateur céramique multicouche
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| NMC-P1206X7R103K630TRPLPF | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Open Mode with Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 3.1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 3.1(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC-P1206X7R103K630TRPLPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

