Reduced Price

onsemiNLU2G16AMX1TCGPilotes et de séparateurs

Buffer 2-CH Non-Inverting 6-Pin ULLGA T/R

Leading the input to the transmission line this NLU2G16AMX1TCG buffer and line driver by ON Semiconductor will amplify digital and analog signals. This line driver has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

1 730 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.07Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1110+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 1 730 pièces
      • Price: $0.0748

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.