Reduced Price
NIC ComponentsNLQ35K101TRFInducteur à montage en surface
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz 0.1A 4.55Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 10% | |
| 1M | |
| 0.1 | |
| 0.1 | |
| 4.55 | |
| 8M | |
| 2 | |
| 1210 | |
| -30 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.5 |
An ideal space-saving electronic component is this power chip NLQ35K101TRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 100u H. This product is 3.5 mm long, 2.5 mm tall and 2.8 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 4.55 Ohm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

