onsemiNL27WZ04DTT1GInverseur de bascule de Schmitt
Inverter 2-Element 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NL27WZ04DTT1G | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter | |
| 2 | |
| 4.5@3.3V|3.6@5V | |
| 11 | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 |
| Largeur du paquet | 1.5 |
| Longueur du paquet | 3 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 6 | |
| Forme de sonde | Gull-wing |
Thanks to ON Semiconductor and their NL27WZ04DTT1G inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.