NIC ComponentsNIN-FB331JTR85FInducteur à montage en surface
Inductor RF Chip Molded Wirewound 330uH 5% 796KHz 40Q-Factor 0.085A 14Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 330u | |
| 5% | |
| 796K | |
| 0.085 | |
| 14 | |
| 40 | |
| 796K | |
| 3.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this rf chip NIN-FB331JTR85F surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 14 Ohm. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 330u H. It has a tolerance of 5%. This device utilizes wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.5M Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

