NIC ComponentsNIN-FA2R7JTR290FInducteur à montage en surface

Inductor RF Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor 0.29A 1.1Ohm DCR 1210 T/R

Save valuable space on a PCB with this rf chip NIN-FA2R7JTR290F surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.7u H. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 1.1 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 3.6 mm long, 2.4 mm tall and 2.7 mm deep.

Import TariffMay apply to this part

337 pièces: Livraison en 2 jours

    Total$0.07Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 337 pièces
      • Price: $0.069

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.