Reduced Price

NIC ComponentsNFI08K330TRFInducteur à montage en surface

Inductor RF Chip Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.25Ohm DCR 0805 T/R

An ideal space-saving electronic component is this rf chip NFI08K330TRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.3 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 1.25 Ohm. It has an inductance of 33u H. This device is made with multi-layer technology. It has a tolerance of 10%. Its test frequency is 400K Hz, while its minimum self-resonant frequency is 13M Hz.

Import TariffMay apply to this part

1 200 pièces: Prêt à être expédié le lendemain

    Total$0.03Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 1 200 pièces
      • Price: $0.0253

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.