NIC ComponentsNDTM226K25FCondensateur au tantale massif
Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| 1.5 | |
| Standard | |
| 4.4 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| 7 X 10.5 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.5(Max) | |
| 7(Max) | |
| 0.5 | |
| 12.5(Max) |
Looking for high capacitance with a low footprint design? This NDTM226K25F tantalum solid capacitor from NIC Components is what you need. Users like its straight wire form. It can withstand a voltage of 25 VDC. Its leakage current is 4.4 μA. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. This product is 10.5(Max) mm tall with a diameter of 7(Max) mm. The NDTM226K25F solid capacitor has a radial termination style. It has a tolerance of 10%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

