onsemiNCV301LSN33T1GSupervisory Circuits
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low/Open Drain | |
| 3.234 | |
| 3.3 | |
| 3.366 | |
| 0.8 | |
| 10 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 mm |
| Largeur du paquet | 1.5 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage detector NCV301LSN33T1G voltage monitor IC from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3.3 V, with a minimum of 3.234 V and a maximum of 3.366 V.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.