onsemiNCP717CMX285TCGLinear Regulators
LDO Regulator Pos 2.85V 0.3A 4-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.85 | |
| 0.3 | |
| 1.8 | |
| 5.5 | |
| 0.265@300mA | |
| 400uV/V(Typ) | |
| 12uV/mA(Typ) | |
| 0.035 | |
| 250°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.38(Max) mm |
| Largeur du paquet | 1 mm |
| Longueur du paquet | 1 mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | XDFN EP |
| 4 | |
| Forme de sonde | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP717CMX285TCG linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.19@300mA|0.175@300mA|0.175@300mA|0.17@300mA|0.165@300mA|0.165@300mA|0.155@300 V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. A load regulation of 12uV/mA(Typ) and line regulation of 400uV/V(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.35@300mA|0.28@300mA|0.265@300mA|0.25@300mA|0.235@300mA|0.235@300mA|0.23@300mA V. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

