| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.15(Min) | |
| 0 | |
| 6 | |
| 0.2@100mA | |
| 3.5mV/V | |
| 0.8mV/mA | |
| 0.1 | |
| 250°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.5 |
| Longueur du paquet | 3 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCP511SN18T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.16@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 0 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.8mV/mA and line regulation of 3.5mV/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

