onsemiNCP1010AP100GConvertisseurs de commutation CA en CC
Self-Supplied Monolithic AC to DC Switch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) |
| Largeur du paquet | 7.11(Max) |
| Longueur du paquet | 10.16(Max) |
| Carte électronique changée | 7 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 7 | |
| Forme de sonde | Through Hole |
With this NCP1010AP100G current controller, developed by ON Semiconductor, easily manage varying levels of output voltage entering your circuit. This current mode controller supports flyback topology. Its switching regulator has a frequency of 110 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 72 %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

