NIC ComponentsNCD103M50Z5UFCondensateur céramique monocouche

Cap Ceramic Single 0.01uF 50V Z5U 20% Radial Disc 6.35mm 85°C Bulk

Look no further than the ceramic disc NCD103M50Z5UF high frequency capacitor from NIC Components, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.01uF. The NCD103M50Z5UF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 20%. This product has a diameter of 7(Max) mm.

Import TariffMay apply to this part

8 444 pièces: Livraison en 2 jours

    Total$86.32Price for 3221

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2424+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 8 444 pièces
      • Price: $0.0268

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.