NIC ComponentsNCA0805NPO330K50TRPFMatrice de condensateur
Cap Ceramic Array 33pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 33pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 2 X 1.25 X 1 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| Surface Mount |
Clean up any circuit with NCA0805NPO330K50TRPF capacitor bank, manufactured from NIC Components a trusted company. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 2 mm long, 1(Max) mm tall and 1.25 mm deep. Its capacitance value is 33pF. This product's terminal pitch is 0.5 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

