NIC ComponentsNACZ220M35V5X6.3TR13FCondensateurs en aluminium
Cap Aluminum Lytic 22uF 35V 20% (5 X 6.3mm) SMD 0.15A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.76@20°C@100kHz | |
| 0.15 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 6.3(Max) |
This electrolytic NACZ220M35V5X6.3TR13F aluminum capacitor from NIC Components has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 7.7@2Min μA. This product is 6.3(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 22uF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

