NIC ComponentsNACZ100M50V6.3X6.3TR13FCondensateurs en aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 0.165A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.88@20°C@100kHz | |
| 0.165 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
Manufactured from NIC Components, this electrolytic NACZ100M50V6.3X6.3TR13F aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 6.3(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 5@2Min μA.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

