3MN3431-5202RBEmbases de raccordement et réceptacles PCB
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 62.61 | |
| 24.7 | |
| 8.6 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Look no further than the ejector N3431-5202RB header connector from 3M, a great tool to use when board-to-board interconnects is required. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1.75 A. This product is 62.61 mm long, 8.6 mm tall and 24.6 mm deep. This connector has an operating temperature of -55 to 105 °C. N3431-5202RB is housed in black polychlorinated terphenyl. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

