GlenairMWDM2L-15P-4K7-56S1Raccordement D ultra-miniaturisé
Conn Micro-D PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Nickel | |
| No | |
| 23.75 | |
| 10.57 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. It has an insulated wire cable. Its wire is 24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

