onsemiMUN5335DW1T1GBJT numérique
Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 2.2 | |
| -55 to 150 | |
| 0.047 | |
| 0.25@0.3mA@10mA | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 mm |
| Largeur du paquet | 1.25 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-88 |
| 6 |
In addition to offering some of the benefits of traditional BJTs, the npn and PNP MUN5335DW1T1G digital transistor, developed by ON Semiconductor, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 385 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

