| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 0.21 | |
| 0.25@0.3mA@10mA | |
| 338 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 50 to 120 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.09 mm |
| Largeur du paquet | 1.5 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-59 |
| 3 | |
| Forme de sonde | Gull-wing |
ON Semiconductor's NPN MUN2214T1G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 338 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
