PHOENIX CONTACTMSTBV 2.5/ 3-GF-5.08Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.5 | |
| 25.4 | |
| 8.3 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded MSTBV 2.5/ 3-GF-5.08 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. MSTBV 2.5/ 3-GF-5.08 is housed in green polybutylene terephthalate. This product is 25.4 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

