PHOENIX CONTACTMSTBO 2.5/ 4-G1L KMGYEmbases de raccordement et réceptacles PCB

Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Mounting this shrouded MSTBO 2.5/ 4-G1L KMGY header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 HDR contacts. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the solder termination method.

2 218 pièces: Livraison en 2 jours

    Total$2.21Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2604+
      Manufacturer Lead Time:
      1 semaine
      • In Stock: 2 218 pièces
      • Price: $2.2057

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.