Texas InstrumentsMSP430F5525IPNRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Texas Instruments' MSP430F5525IPNR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. This is a 16 bit processor. Its flash program memory is 64KB.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $5.037
    1. 1000+$5.037
    2. 2000+$4.987
    3. 3000+$4.937
    4. 4000+$4.888
    5. 5000+$4.839
    6. 6000+$4.791
    7. 10000+$4.743
    8. 20000+$4.695
    9. 25000+$4.648

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.