| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 8 | |
| 8 | |
| 16 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| SPI/UART/USART | |
| 22 | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 5.1(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 32 | |
| Forme de sonde | No Lead |
A microcontroller is used in modern day control systems, this MSP430F1232IRHBR microcontroller from Texas Instruments is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 8KB. Its ADC resolution is 10.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

