Microchip TechnologyMSC750SMA170BMOSFET

Trans MOSFET N-CH SiC 1.7KV 7A 3-Pin(3+Tab) TO-247 Tube

MSC750SMA170 is part of our newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.



Product Features


  • •  Low capacitances and low gate charge
  • •  Fast switching speed due to low internal gate resistance (ESR)
  • •  Stable operation at high junction temperature, TJ(max) = 175°C
  • •  Fast and reliable body diode
  • •  Superior avalanche ruggedness
  • •  RoHS compliant


2 100 pièces: Livraison en 2 jours

    Total$5.43Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2548+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Philippines
      • In Stock: 2 100 pièces
      • Price: $5.4291

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.