| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 24 | |
| Analog and Digital | |
| 1 | |
| 2 | |
| Serial (SPI) | |
| 8(Typ) | |
| CMOS | |
| 2.7 | |
| 3|5 | |
| 5.25 | |
| ±0.0015%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| -0.4%FSR(Typ) | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 10.2(Max) mm |
| Longueur du paquet | 10.2(Max) mm |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Sampled signals can easily be collected and processed with this MSC1213Y5PAGT acquisition system from [object Object]. manufacturer. This device's digital interface is parallel|serial. This data acquisition system has a resolution of 24 bit. This data acquisition system has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.