Cinch Connectivity SolutionsMS4140Accessoires de raccordement
Connector Accessories Marker Strip Straight
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Marker Strip | |
| Connector D-Subminiature | |
| Straight | |
| 250VAC | |
| -48 | |
| 148 | |
| 54.78 | |
| 28.58 |
With this marker strip MS4140 connector accessory from Cinch Connectors you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 54.78 mm long and 28.58 mm. This part has an operating temperature of -48 to 148 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
