Deutsch GroupMS3474L24-19PYConnecteur circulaire
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 24-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Nickel | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 500 |
This MS3474L24-19PY connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 24-19. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 23 A. It uses the crimp termination method. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

