AmphenolMS3459LS22-2PConnecteur circulaire
Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 22-2 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| 46/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 45.42 | |
| 63.5 |
Use this cylindrical circular MS3459LS22-2P connector from Amphenol to connect peripherals to your device. This PL connector has 3 PL contacts. Its shell size is 22-2. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 45.42 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

