AmphenolMS3456LS28-11PConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| 12-14 | |
| No | |
| Stainless Steel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 50 | |
| 53.98 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular MS3456LS28-11P connector from Amphenol. It has a plug type gender. This PL connector has 22 PL contacts. It has a straight body orientation. Its shell size is 28-11. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 50 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

