AmphenolMS3452W32-13PConnecteur circulaire

Conn Cylindrical Circular PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port

Look how much better your peripherals will perform when attaching this cylindrical circular MS3452W32-13P connector from Amphenol. Its shell size is 32-13. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 23 RCP contacts. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 42.22 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 175 °C.

16 pièces: Livraison en 6 jours

    Total$102.62Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 16 pièces
      • Price: $102.62

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.