AmphenolMS3450W14S-5PConnecteur circulaire
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14S-5 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 30.17 | |
| 30.17 |
Use this cylindrical circular MS3450W14S-5P connector from Amphenol to connect peripherals to your device. Its shell size is 14S-5. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 RCP contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

