AmphenolMS3128E22-55SConnecteur circulaire
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.51 | |
| 44.85 | |
| 44.85 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3128E22-55S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It uses the crimp termination method. This product is 34.51 mm long, 44.85 mm tall and 44.85 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
