AmphenolMS3124E16-26PYConnecteur circulaire
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Y | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 38.5 | |
| 38.5 |
This miniature cylindrical MS3124E16-26PY connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-26. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.52 mm long, 38.5 mm tall and 38.5 mm deep. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
