AmphenolMS3108A20-15PConnecteur circulaire
Conn Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 20-15 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 37.1 | |
| 75.12 | |
| 50.3 |
By using this mil-dtl-5015 circular MS3108A20-15P connector from Amphenol you can connect circular peripherals straight to your device. It has a right angle body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-15. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 75.12 mm long and 50.3 mm tall with a diameter of 37.1 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

