AmphenolMS3106E28-17PConnecteur circulaire

Conn Circular PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port

Use this mil-dtl-5015 circular MS3106E28-17P connector from Amphenol to connect peripherals to your device. Its shell size is 28-17. This PL connector's 15 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 73.27 mm long with a diameter of 49.98 mm.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.