AmphenolMS27656T15B35BBConnecteur circulaire
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
The subminiature cylindrical MS27656T15B35BB connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-35. This socket type connector has 37 contacts that are plated with gold. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

