AmphenolMS27656E9B35SConnecteur circulaire

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27656E9B35S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 6 contacts that are plated with gold. Its shell size is 9-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.